+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SIMET | |
Type of connector | terminal block | |
Current rating | 41A | |
Rated voltage | 0.4kV | |
Connector variant | unflamed | |
Mechanical mounting | for cable, mounting holes | |
Electrical mounting | screw terminal | |
Colour | orange | |
Body material | polyetylene | |
Wire cross-section | 2.5...6mm2 | |
Number of ways | 12 | |
Number of terminals | 24 | |
Conform to the norm | CE | |
Connectors features | may be easily broken into smaller fragments | |
Operating temperature | -40...55°C |