+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SI0558

Automation module: signaller; Control.param: fluid flow; OUT: NO

Manufacturer: IFM ELECTRONIC

Manufacturer part number:
SI0558
TME Symbol:
SI0558

Specification

Manufacturer
IFM ELECTRONIC
Type of automation module
signaller
Controlled parameter
fluid flow
Measuring range
3...300 cm/s, 200...3000 cm/s
Output configuration
NO
Operating temperature
-25...60°C
Application
gases, liquids
Connection
M12
Mounting
M18x1.5
IP rating
IP65, IP67
Number of pins
4
Probe length
45mm
Probe diameter
8.2mm
Medium temperature range
-25...70°C
Body dimensions
Ø50x113mm
Supply voltage
  • 18...36V DC
  • 24V AC
Gross weight200 g
Certificates
See other products in this category: Flow Meters IFM ELECTRONIC,
*
SI0558
0 in TME stock
Net price for quantities from 1 pcs - 535.22 USDGross price for quantities from 1 pcs - 535.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.