+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SI3000-C-FS

IC: interface; codec audio; 3÷5.25VDC; SDI; SMD; SO16; Ch: 1

Manufacturer: SILICON LABS

Manufacturer part number:
SI3000-C-FS
TME Symbol:
SI3000-C-FS

Specification

Manufacturer
SILICON LABS
Type of integrated circuit
interface
Kind of integrated circuit
codec audio
Interface
SDI
Mounting
SMD
Case
SO16
Number of channels
1
Frequency
4...12kHz
Supply voltage
  • 3...5.25V DC
Gross weight1 g
Certificates
See other products in this category: Interfaces others - integrated circuits SILICON LABS,
*
SI3000-C-FS
0 in TME stock
Net price for quantities from 1 pcs - 5.74 USDGross price for quantities from 1 pcs - 5.74 USD
Net price for quantities from 3 pcs - 5.16 USDGross price for quantities from 3 pcs - 5.16 USD
Net price for quantities from 10 pcs - 4.57 USDGross price for quantities from 10 pcs - 4.57 USD
Net price for quantities from 48 pcs - 4.10 USDGross price for quantities from 48 pcs - 4.10 USD
No. of pieces (Multiplicity: 1)