+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SI3401A-TP

Transistor: P-MOSFET; Trench; unipolar; -30V; -4.2A; Idm: -30A; 1.3W


Manufacturer: MICRO COMMERCIAL COMPONENTS

Manufacturer part number:
SI3401A-TP
TME Symbol:
SI3401A-TP

Specification

Manufacturer
MICRO COMMERCIAL COMPONENTS
Type of transistor
P-MOSFET
Technology
Trench
Polarisation
unipolar
Drain-source voltage
-30V
Drain current
-4.2A
Pulsed drain current
-30A
Power dissipation
1.3W
Case
SOT23
Gate-source voltage
±12V
On-state resistance
85mΩ
Mounting
SMD
Gate charge
22nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD P channel transistors MICRO COMMERCIAL COMPONENTS,
*
SI3401A-TP
500 in TME stock
Net price for quantities from 1 pcs - 0.36 USDGross price for quantities from 1 pcs - 0.36 USD
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Net price for quantities from 3000 pcs - 0.07 USDGross price for quantities from 3000 pcs - 0.07 USD
Net price for quantities from 6000 pcs - 0.07 USDGross price for quantities from 6000 pcs - 0.07 USD
Net price for quantities from 9000 pcs - 0.07 USDGross price for quantities from 9000 pcs - 0.07 USD
Net price for quantities from 24000 pcs - 0.06 USDGross price for quantities from 24000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs