+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SI3473CDV-T1-GE3

Transistor: P-MOSFET; TrenchFET®; unipolar; -12V; -8A; Idm: -20A


Manufacturer: VISHAY

Manufacturer part number:
SI3473CDV-T1-GE3
TME Symbol:
SI3473CDV-T1-GE3

Specification

Manufacturer
VISHAY
Type of transistor
P-MOSFET
Technology
TrenchFET®
Polarisation
unipolar
Drain-source voltage
-12V
Drain current
-8A
Pulsed drain current
-20A
Power dissipation
4.2W
Case
SC74, TSOP6
Gate-source voltage
±8V
On-state resistance
36mΩ
Mounting
SMD
Gate charge
65nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.032 g
Certificates
See other products in this category: SMD P channel transistors VISHAY,
*
SI3473CDV-T1-GE3
2939 in TME stock
Net price for quantities from 1 pcs - 1.10 USDGross price for quantities from 1 pcs - 1.10 USD
Net price for quantities from 5 pcs - 0.92 USDGross price for quantities from 5 pcs - 0.92 USD
Net price for quantities from 10 pcs - 0.80 USDGross price for quantities from 10 pcs - 0.80 USD
Net price for quantities from 50 pcs - 0.54 USDGross price for quantities from 50 pcs - 0.54 USD
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.45 USD
Net price for quantities from 500 pcs - 0.32 USDGross price for quantities from 500 pcs - 0.32 USD
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.28 USD
Net price for quantities from 3000 pcs - 0.27 USDGross price for quantities from 3000 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs