+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SI3585CDV-T1-GE3

Transistor: N/P-MOSFET; TrenchFET®; unipolar; 20/-20V; 3.1/-1.7A


Manufacturer: VISHAY

Manufacturer part number:
SI3585CDV-T1-GE3
TME Symbol:
SI3585CDV-T1-GE3

Specification

Manufacturer
VISHAY
Type of transistor
N/P-MOSFET
Technology
TrenchFET®
Polarisation
unipolar
Drain-source voltage
20/-20V
Drain current
3.1/-1.7A
Power dissipation
0.9/8W
Case
SC74, TSOP6
Gate-source voltage
±12V
On-state resistance
78/316mΩ
Mounting
SMD
Gate charge
4.8/9nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.028 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors VISHAY,
*
SI3585CDV-T1-GE3
3362 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.77 USDGross price for quantities from 1 pcs - 0.77 USD
Net price for quantities from 10 pcs - 0.44 USDGross price for quantities from 10 pcs - 0.44 USD
Net price for quantities from 50 pcs - 0.34 USDGross price for quantities from 50 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD
Net price for quantities from 3000 pcs - 0.20 USDGross price for quantities from 3000 pcs - 0.20 USD
Net price for quantities from 6000 pcs - 0.19 USDGross price for quantities from 6000 pcs - 0.19 USD
Packaging method by the manufacturer:
Reel = 3 000 pcs