+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SI4432-B1-FM

IC: RF transceiver; 256kbps; 1.8÷3.6VDC; SPI; SMD; QFN20; 450nA

Manufacturer: Skyworks Solutions

Manufacturer part number:
SI4432-B1-FM
TME Symbol:
SI4432-B1-FM

Specification

Manufacturer
Skyworks Solutions
Type of integrated circuit
RF transceiver
Data transfer rate
256kbps
Interface
SPI
Mounting
SMD
Case
QFN20
Operating temperature
-40...85°C
DC supply current
85mA
Communictions protocol
ISM
Frequency
240...930MHz
Quiescent current
450nA
Kind of modulation
FSK, GFSK, OOK
Transmitter output power
20dBm
TX/RX buffer size
64 B/64 B
Supply voltage
  • 1.8...3.6V DC
Integrated circuit features
  • integrated voltage regulator
  • PoR
  • RSSI
Gross weight1 g
Certificates
See other products in this category: Interfaces others - integrated circuits Skyworks Solutions,
*
SI4432-B1-FM
0 in TME stock
Net price for quantities from 1 pcs - 9.99 USDGross price for quantities from 1 pcs - 9.99 USD
Net price for quantities from 3 pcs - 8.98 USDGross price for quantities from 3 pcs - 8.98 USD
Net price for quantities from 10 pcs - 7.93 USDGross price for quantities from 10 pcs - 7.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.