+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SI4455-B1A-FM

IC: RF transceiver; 500kbps; 1.8÷3.6VDC; SPI; SMD; QFN20; 50nA

Manufacturer: SILICON LABS

Manufacturer part number:
SI4455-B1A-FM
TME Symbol:
SI4455-B1A-FM

Specification

Manufacturer
SILICON LABS
Type of integrated circuit
RF transceiver
Data transfer rate
500kbps
Interface
SPI
Mounting
SMD
Case
QFN20
Operating temperature
-40...85°C
DC supply current
30mA
Communictions protocol
ISM
Frequency
283...690MHz
Quiescent current
50nA
Kind of modulation
FSK, GFSK, OOK
Transmitter output power
13dBm
TX/RX buffer size
64 B/64 B
Supply voltage
  • 1.8...3.6V DC
Integrated circuit features
  • AFC
  • AGC
  • CRC
  • RSSI
Gross weight1 g
Certificates
See other products in this category: Interfaces others - integrated circuits SILICON LABS,
*
SI4455-B1A-FM
0 in TME stock
Net price for quantities from 1 pcs - 5.00 USDGross price for quantities from 1 pcs - 5.00 USD
Net price for quantities from 10 pcs - 4.69 USDGross price for quantities from 10 pcs - 4.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.