+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SI487-S

Accessories for heatsinks: heat transfer pad; silicone; TO220


Manufacturer: ALUTRONIC

Manufacturer part number:
SI487-S
TME Symbol:
SI487-S

Specification

Manufacturer
ALUTRONIC
Type of heatsink accessories
heat transfer pad
Kind of heat transfer pad
silicone
Application
TO220
Material
glass fiber reinforced silicone
Dimensions
19x12.7mm
Thickness
0.18mm
Dielectric strength
2.5kV
Mounting
clip, glued
Gross weight0.118 g
Certificates
See other products in this category: Heatsinks - equipment ALUTRONIC,
*
SI487-S
54 in TME stock
Net price for quantities from 1 pcs - 1.85 USDGross price for quantities from 1 pcs - 1.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs