+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SI489

Accessories for heatsinks: heat transfer pad; silicone; TO220


Manufacturer: ALUTRONIC

Manufacturer part number:
SI489
TME Symbol:
SI489

Specification

Manufacturer
ALUTRONIC
Type of heatsink accessories
heat transfer pad
Kind of heat transfer pad
silicone
Application
TO220
Material
glass fiber reinforced silicone
Dimensions
14.3x17.5mm
Thickness
0.23mm
Thermal conductivity
0.9W/mK
Operating temperature
-60...200°C
Dielectric strength
5kV
Mounting
screw
Gross weight0.09 g
Certificates
See other products in this category: Heatsinks - equipment ALUTRONIC,
*
SI489
49 in TME stock
Net price for quantities from 1 pcs - 2.33 USDGross price for quantities from 1 pcs - 2.33 USD
Net price for quantities from 5 pcs - 1.17 USDGross price for quantities from 5 pcs - 1.17 USD
Net price for quantities from 10 pcs - 0.94 USDGross price for quantities from 10 pcs - 0.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs