+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SI490

Accessories for heatsinks: heat transfer pad; silicone; 2.5kV


Manufacturer: ALUTRONIC

Manufacturer part number:
SI490
TME Symbol:
SI490

Specification

Manufacturer
ALUTRONIC
Type of heatsink accessories
heat transfer pad
Kind of heat transfer pad
silicone
Application
TO218, TOP3
Material
glass fiber reinforced silicone
Dimensions
19x24mm
Thickness
0.18mm
Thermal conductivity
0.9W/mK
Operating temperature
-60...200°C
Dielectric strength
2.5kV
Mounting
screw
Gross weight0.167 g
Certificates
See other products in this category: Heatsinks - equipment ALUTRONIC,
*
SI490
89 in TME stock
Net price for quantities from 1 pcs - 1.68 USDGross price for quantities from 1 pcs - 1.68 USD
Net price for quantities from 10 pcs - 1.57 USDGross price for quantities from 10 pcs - 1.57 USD
Net price for quantities from 50 pcs - 1.52 USDGross price for quantities from 50 pcs - 1.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs