+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SI492

Accessories for heatsinks: heat transfer pad; silicone; 5kV


Manufacturer: ALUTRONIC

Manufacturer part number:
SI492
TME Symbol:
SI492

Specification

Manufacturer
ALUTRONIC
Type of heatsink accessories
heat transfer pad
Kind of heat transfer pad
silicone
Application
Multiwatt
Material
glass fiber reinforced silicone
Dimensions
20x22mm
Thickness
0.18mm
Thermal conductivity
0.9W/mK
Operating temperature
-60...200°C
Dielectric strength
5kV
Mounting
screw
Gross weight0.167 g
Certificates
See other products in this category: Heatsinks - equipment ALUTRONIC,
*
SI492
85 in TME stock
Net price for quantities from 1 pcs - 1.27 USDGross price for quantities from 1 pcs - 1.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs