+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SI497

Accessories for heatsinks: heat transfer pad; silicone; 2.5kV


Manufacturer: ALUTRONIC

Manufacturer part number:
SI497
TME Symbol:
SI497

Specification

Manufacturer
ALUTRONIC
Type of heatsink accessories
heat transfer pad
Kind of heat transfer pad
silicone
Application
for quartz
Material
glass fiber reinforced silicone
Dimensions
12x5mm
Thickness
0.18mm
Thermal conductivity
0.9W/mK
Operating temperature
-60...200°C
Dielectric strength
2.5kV
Mounting
glued
Gross weight0.1 g
Certificates
See other products in this category: Heatsinks - equipment ALUTRONIC,
*
SI497
0 in TME stock
Net price for quantities from 1 pcs - 4.97 USDGross price for quantities from 1 pcs - 4.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.