+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SI5002

Automation module: signaller; Control.param: fluid flow; M18x1.5


Manufacturer: IFM ELECTRONIC

Manufacturer part number:
SI5002
TME Symbol:
SI5002

Specification

Manufacturer
IFM ELECTRONIC
Type of automation module
signaller
Controlled parameter
fluid flow
Measuring range
3...300 cm/s, 200...3000 cm/s
Output configuration
PNP x2 NO/NC
Operating temperature
-25...80°C
Application
gases, liquids
Connection
M12
Mounting
M18x1.5
IP rating
IP65, IP67
Number of pins
4
Probe length
45mm
Probe diameter
8.2mm
Medium temperature range
-25...80°C
Body dimensions
Ø50x113mm
Additional functions
IO-Link (COM2)
Supply voltage
  • 19...36V DC
Gross weight200 g
Certificates
See other products in this category: Flow Meters IFM ELECTRONIC,
*
SI5002
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 418.94 USDGross price for quantities from 1 pcs - 418.94 USD