+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SI5515CDC-T1-E3

Transistor: N/P-MOSFET; TrenchFET®; unipolar; 20/-20V; 4/-4A; 3.1W

Manufacturer: VISHAY

Manufacturer part number:
SI5515CDC-T1-E3
TME Symbol:
SI5515CDC-T1-E3

Specification

Manufacturer
VISHAY
Type of transistor
N/P-MOSFET
Technology
TrenchFET®
Polarisation
unipolar
Drain-source voltage
20/-20V
Drain current
4/-4A
Power dissipation
3.1W
Case
ChipFET8
Gate-source voltage
±8V
On-state resistance
156/50mΩ
Mounting
SMD
Gate charge
11/11.3nC
Kind of package
reel, tape
Kind of channel
enhancement
Case - inch
1206
Case - mm
3216
Gross weight0.001 g
Certificates
See other products in this category: Multi channel transistors VISHAY,
*
SI5515CDC-T1-E3
0 in TME stock
Net price for quantities from 3000 pcs - 0.35 USDGross price for quantities from 3000 pcs - 0.35 USD
No. of pieces (Multiplicity: 3 000)