+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SI6100

Automation module: signaller; Control.param: fluid flow; PIN: 4

Manufacturer: IFM ELECTRONIC

Manufacturer part number:
SI6100
TME Symbol:
SI6100

Specification

Manufacturer
IFM ELECTRONIC
Type of automation module
signaller
Controlled parameter
fluid flow
Measuring range
3...300 cm/s, 200...3000 cm/s
Output configuration
PNP NO / NC
Operating temperature
-25...60°C
Application
food industry
Connection
M12
Mounting
Aseptoflex
IP rating
IP67, IP69K
Number of pins
4
Probe length
20mm
Probe diameter
7.7mm
Medium temperature range
-25...90°C
Body dimensions
Ø50x119mm
Supply voltage
  • 19...36V DC
Gross weight200 g
Certificates
See other products in this category: Flow Meters IFM ELECTRONIC,
*
SI6100
0 in TME stock
Net price for quantities from 1 pcs - 632.79 USDGross price for quantities from 1 pcs - 632.79 USD
No. of pieces (Multiplicity: 1)