+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SI7005-B-FM

IC: driver/sensor; 0÷70°C; 2.1÷3.6V; QFN24; SMD; Interface: I2C


Manufacturer: SILICON LABS

Manufacturer part number:
SI7005-B-FM
TME Symbol:
SI7005-B-FM

Specification

Manufacturer
SILICON LABS
Type of integrated circuit
driver/sensor
Temperature measuring range
0...70°C
Case
QFN24
Mounting
SMD
Humidity measuring accuracy
±3%
Kind of sensor
humidity, temperature
Converter resolution
12bit
Kind of package
tape
Interface
I2C
Temperature measurement accuracy
±0.5°C
Humidity measuring range
0...100% RH
Supply voltage
  • 2.1...3.6V
Gross weight0.5 g
Certificates
See other products in this category: Temperature transducers SILICON LABS,
*
SI7005-B-FM
0 in TME stock
Net price for quantities from 1 pcs - 21.23 USDGross price for quantities from 1 pcs - 21.23 USD
Net price for quantities from 3 pcs - 19.15 USDGross price for quantities from 3 pcs - 19.15 USD
Net price for quantities from 10 pcs - 16.87 USDGross price for quantities from 10 pcs - 16.87 USD
Net price for quantities from 25 pcs - 15.18 USDGross price for quantities from 25 pcs - 15.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.