+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SI7007-A20-IM

IC: driver/sensor; -40÷125°C; 1.9÷3.6V; DFN6; SMD; Interface: PWM


Manufacturer: SILICON LABS

Manufacturer part number:
SI7007-A20-IM
TME Symbol:
SI7007-A20-IM

Specification

Manufacturer
SILICON LABS
Type of integrated circuit
driver/sensor
Temperature measuring range
-40...125°C
Case
DFN6
Mounting
SMD
Humidity measuring accuracy
±5%
Kind of sensor
humidity, temperature
Converter resolution
11bit
Kind of package
tape
Interface
PWM
Temperature measurement accuracy
±1°C
Humidity measuring range
0...100% RH
Supply voltage
  • 1.9...3.6V
Gross weight0.5 g
Certificates
See other products in this category: Temperature transducers SILICON LABS,
*
SI7007-A20-IM
0 in TME stock
Net price for quantities from 1 pcs - 5.29 USDGross price for quantities from 1 pcs - 5.29 USD
Net price for quantities from 3 pcs - 4.69 USDGross price for quantities from 3 pcs - 4.69 USD
Net price for quantities from 10 pcs - 4.20 USDGross price for quantities from 10 pcs - 4.20 USD
Net price for quantities from 25 pcs - 3.92 USDGross price for quantities from 25 pcs - 3.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.