+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SI7057-A10-IM

IC: driver/sensor; -40÷125°C; 1.67÷1.98V; QFN2X2; SMD


Manufacturer: SILICON LABS

Manufacturer part number:
SI7057-A10-IM
TME Symbol:
SI7057-A10-IM

Specification

Manufacturer
SILICON LABS
Type of integrated circuit
driver/sensor
Temperature measuring range
-40...125°C
Case
QFN2X2
Mounting
SMD
Kind of sensor
temperature
Converter resolution
14bit
Kind of package
tape
Interface
I2C
Temperature measurement accuracy
±0.35°C
Supply voltage
  • 1.67...1.98V
Gross weight0.5 g
Certificates
See other products in this category: Temperature transducers SILICON LABS,
*
SI7057-A10-IM
0 in TME stock
Net price for quantities from 1 pcs - 2.56 USDGross price for quantities from 1 pcs - 2.56 USD
Net price for quantities from 3 pcs - 2.25 USDGross price for quantities from 3 pcs - 2.25 USD
Net price for quantities from 10 pcs - 2.03 USDGross price for quantities from 10 pcs - 2.03 USD
Net price for quantities from 25 pcs - 1.89 USDGross price for quantities from 25 pcs - 1.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.