+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SI7212DN-T1-GE3

Transistor: N-MOSFET x2; TrenchFET®; unipolar; 30V; 6.8A; Idm: 20A


Manufacturer: VISHAY

Manufacturer part number:
SI7212DN-T1-GE3
TME Symbol:
SI7212DN-T1-GE3

Specification

Manufacturer
VISHAY
Type of transistor
N-MOSFET x2
Technology
TrenchFET®
Polarisation
unipolar
Drain-source voltage
30V
Drain current
6.8A
Pulsed drain current
20A
Power dissipation
2.6W
Case
PowerPAK® 1212-8
Gate-source voltage
±12V
On-state resistance
39mΩ
Mounting
SMD
Gate charge
11nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.1 g
Certificates
See other products in this category: Multi channel transistors VISHAY,
*
SI7212DN-T1-GE3
0 in TME stock
Net price for quantities from 3000 pcs - 0.73 USDGross price for quantities from 3000 pcs - 0.73 USD
Net price for quantities from 6000 pcs - 0.68 USDGross price for quantities from 6000 pcs - 0.68 USD
Net price for quantities from 9000 pcs - 0.66 USDGross price for quantities from 9000 pcs - 0.66 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.