+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SI7923DN-T1-GE3

Transistor: P-MOSFET x2; TrenchFET®; unipolar; -30V; -6.4A; 2.8W


Manufacturer: VISHAY

Manufacturer part number:
SI7923DN-T1-GE3
TME Symbol:
SI7923DN-T1-GE3

Specification

Manufacturer
VISHAY
Type of transistor
P-MOSFET x2
Technology
TrenchFET®
Polarisation
unipolar
Drain-source voltage
-30V
Drain current
-6.4A
Pulsed drain current
-20A
Power dissipation
2.8W
Case
PowerPAK® 1212-8
Gate-source voltage
±20V
On-state resistance
75mΩ
Mounting
SMD
Gate charge
21nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.1 g
Certificates
See other products in this category: Multi channel transistors VISHAY,
*
SI7923DN-T1-GE3
0 in TME stock
Net price for quantities from 3000 pcs - 1.01 USDGross price for quantities from 3000 pcs - 1.01 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.