+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SI7942DP-T1-E3

Transistor: N-MOSFET x2; TrenchFET®; unipolar; 100V; 5.9A; Idm: 20A

Manufacturer: VISHAY

Manufacturer part number:
SI7942DP-T1-E3
TME Symbol:
SI7942DP-T1-E3

Specification

Manufacturer
VISHAY
Type of transistor
N-MOSFET x2
Technology
TrenchFET®
Polarisation
unipolar
Drain-source voltage
100V
Drain current
5.9A
Pulsed drain current
20A
Power dissipation
3.5W
Case
PowerPAK® SO8
Gate-source voltage
±20V
On-state resistance
60mΩ
Mounting
SMD
Gate charge
24nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.1 g
Certificates
See other products in this category: Multi channel transistors VISHAY,
*
SI7942DP-T1-E3
0 in TME stock
Net price for quantities from 3000 pcs - 1.34 USDGross price for quantities from 3000 pcs - 1.34 USD
No. of pieces (Multiplicity: 3 000)