+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SI7956DP-T1-GE3

Transistor: N-MOSFET x2; TrenchFET®; unipolar; 150V; 4.1A; Idm: 20A


Manufacturer: VISHAY

Manufacturer part number:
SI7956DP-T1-GE3
TME Symbol:
SI7956DP-T1-GE3

Specification

Manufacturer
VISHAY
Type of transistor
N-MOSFET x2
Technology
TrenchFET®
Polarisation
unipolar
Drain-source voltage
150V
Drain current
4.1A
Pulsed drain current
20A
Power dissipation
3.5W
Case
PowerPAK® SO8
Gate-source voltage
±20V
On-state resistance
0.115Ω
Mounting
SMD
Gate charge
26nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.1 g
Certificates
See other products in this category: Multi channel transistors VISHAY,
*
SI7956DP-T1-GE3
0 in TME stock
Net price for quantities from 3000 pcs - 1.47 USDGross price for quantities from 3000 pcs - 1.47 USD
Net price for quantities from 6000 pcs - 1.41 USDGross price for quantities from 6000 pcs - 1.41 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.