+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SI7997DP-T1-GE3

Transistor: P-MOSFET x2; TrenchFET®; unipolar; -30V; -60A; 46W


Manufacturer: VISHAY

Manufacturer part number:
SI7997DP-T1-GE3
TME Symbol:
SI7997DP-T1-GE3

Specification

Manufacturer
VISHAY
Type of transistor
P-MOSFET x2
Technology
TrenchFET®
Polarisation
unipolar
Drain-source voltage
-30V
Drain current
-60A
Pulsed drain current
-100A
Power dissipation
46W
Case
PowerPAK® SO8
Gate-source voltage
±20V
On-state resistance
7.8mΩ
Mounting
SMD
Gate charge
160nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.1 g
Certificates
See other products in this category: Multi channel transistors VISHAY,
*
SI7997DP-T1-GE3
0 in TME stock
Net price for quantities from 1 pcs - 3.64 USDGross price for quantities from 1 pcs - 3.64 USD
Net price for quantities from 5 pcs - 2.91 USDGross price for quantities from 5 pcs - 2.91 USD
Net price for quantities from 10 pcs - 2.57 USDGross price for quantities from 10 pcs - 2.57 USD
Net price for quantities from 50 pcs - 1.94 USDGross price for quantities from 50 pcs - 1.94 USD
Net price for quantities from 100 pcs - 1.74 USDGross price for quantities from 100 pcs - 1.74 USD
Net price for quantities from 250 pcs - 1.53 USDGross price for quantities from 250 pcs - 1.53 USD
Net price for quantities from 500 pcs - 1.42 USDGross price for quantities from 500 pcs - 1.42 USD
Net price for quantities from 1000 pcs - 1.31 USDGross price for quantities from 1000 pcs - 1.31 USD
Net price for quantities from 1500 pcs - 1.26 USDGross price for quantities from 1500 pcs - 1.26 USD
Net price for quantities from 3000 pcs - 1.19 USDGross price for quantities from 3000 pcs - 1.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.