+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: Skyworks Solutions
Manufacturer | Skyworks Solutions | |
Type of integrated circuit | driver | |
Kind of integrated circuit | gate driver | |
Case | SO16-W | |
Output current | 4A | |
Number of channels | 2 | |
Integrated circuit features | galvanically isolated | |
Mounting | SMD | |
Operating temperature | -40...125°C | |
Operating voltage | 4.5...5.5/6.5...24V DC | |
Insulation voltage | 2.5kV |