+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SI8241CB-D-IS1

IC: driver; high-/low-side,gate driver; SO16; 0.5A; Ch: 2; 2.5kV

Manufacturer: SILICON LABS

Manufacturer part number:
SI8241CB-D-IS1
TME Symbol:
SI8241CB-D-IS1

Specification

Manufacturer
SILICON LABS
Type of integrated circuit
driver
Kind of integrated circuit
gate driver, high-/low-side
Case
SO16
Output current
0.5A
Number of channels
2
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
4.5...5.5/6.5...24V DC
Insulation voltage
2.5kV
Integrated circuit features
  • dead time
  • galvanically isolated
Gross weight0.5 g
Certificates
See other products in this category: Drivers - integrated circuits SILICON LABS,
*
SI8241CB-D-IS1
0 in TME stock
Net price for quantities from 1 pcs - 7.38 USDGross price for quantities from 1 pcs - 7.38 USD
Net price for quantities from 3 pcs - 6.52 USDGross price for quantities from 3 pcs - 6.52 USD
Net price for quantities from 10 pcs - 5.86 USDGross price for quantities from 10 pcs - 5.86 USD
Net price for quantities from 25 pcs - 5.47 USDGross price for quantities from 25 pcs - 5.47 USD
No. of pieces (Multiplicity: 1)