+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SI8420BB-D-IS

IC: interface; digital isolator; 150Mbps; 2.7÷5.5VDC; SMD; SO8


Manufacturer: SILICON LABS

Manufacturer part number:
SI8420BB-D-IS
TME Symbol:
SI8420BB-D-IS

Specification

Manufacturer
SILICON LABS
Type of integrated circuit
interface
Kind of integrated circuit
digital isolator
Data transfer rate
150Mbps
Mounting
SMD
Case
SO8
Operating temperature
-40...125°C
Number of channels
2
Kind of package
tube
Insulation voltage
2.5kV
Number of inputs
2/0
Kind of channel
unidirectional
Kind of output
CMOS
Supply voltage
  • 2.7...5.5V DC
Gross weight0.076 g
Certificates
See other products in this category: Interfaces others - integrated circuits SILICON LABS,
*
SI8420BB-D-IS
67 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.32 USDGross price for quantities from 1 pcs - 2.32 USD
Net price for quantities from 3 pcs - 2.08 USDGross price for quantities from 3 pcs - 2.08 USD
Net price for quantities from 10 pcs - 1.92 USDGross price for quantities from 10 pcs - 1.92 USD
Net price for quantities from 30 pcs - 1.80 USDGross price for quantities from 30 pcs - 1.80 USD
Net price for quantities from 96 pcs - 1.74 USDGross price for quantities from 96 pcs - 1.74 USD
Packaging method by the manufacturer:
Tube = 96 pcs