+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SI8421BB-D-IS

IC: interface; digital isolator; 150Mbps; 2.7÷5.5VDC; SMD; SO8

Manufacturer: SILICON LABS

Manufacturer part number:
SI8421BB-D-IS
TME Symbol:
SI8421BB-D-IS

Specification

Manufacturer
SILICON LABS
Type of integrated circuit
interface
Kind of integrated circuit
digital isolator
Data transfer rate
150Mbps
Mounting
SMD
Case
SO8
Operating temperature
-40...125°C
Number of channels
2
Kind of package
tube
Insulation voltage
2.5kV
Number of inputs
1/1
Kind of channel
bidirectional
Kind of output
CMOS
Supply voltage
  • 2.7...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: Interfaces others - integrated circuits SILICON LABS,
*
SI8421BB-D-IS
0 in TME stock
Net price for quantities from 1 pcs - 3.18 USDGross price for quantities from 1 pcs - 3.18 USD
Net price for quantities from 3 pcs - 2.82 USDGross price for quantities from 3 pcs - 2.82 USD
Net price for quantities from 10 pcs - 2.53 USDGross price for quantities from 10 pcs - 2.53 USD
No. of pieces (Multiplicity: 1)