+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SI8483DB-T2-E1

Transistor: P-MOSFET; TrenchFET®; unipolar; -12V; -16A; Idm: -25A


Manufacturer: VISHAY

Manufacturer part number:
SI8483DB-T2-E1
TME Symbol:
SI8483DB-T2-E1

Specification

Manufacturer
VISHAY
Type of transistor
P-MOSFET
Technology
TrenchFET®
Polarisation
unipolar
Drain-source voltage
-12V
Drain current
-16A
Pulsed drain current
-25A
Power dissipation
13W
Case
MICROFOOT® 1.6x1.6
Gate-source voltage
±10V
On-state resistance
92mΩ
Mounting
SMD
Gate charge
65nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.001 g
Certificates
See other products in this category: SMD P channel transistors VISHAY,
*
SI8483DB-T2-E1
0 in TME stock
Net price for quantities from 3000 pcs - 0.27 USDGross price for quantities from 3000 pcs - 0.27 USD
Net price for quantities from 6000 pcs - 0.26 USDGross price for quantities from 6000 pcs - 0.26 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.