+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SI8497DB-T2-E1

Transistor: P-MOSFET; TrenchFET®; unipolar; -30V; -13A; Idm: -20A

Manufacturer: VISHAY

Manufacturer part number:
SI8497DB-T2-E1
TME Symbol:
SI8497DB-T2-E1

Specification

Manufacturer
VISHAY
Type of transistor
P-MOSFET
Technology
TrenchFET®
Polarisation
unipolar
Drain-source voltage
-30V
Drain current
-13A
Pulsed drain current
-20A
Power dissipation
13W
Case
MICROFOOT®
Gate-source voltage
±12V
On-state resistance
0.12Ω
Mounting
SMD
Gate charge
49nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.001 g
Certificates
See other products in this category: SMD P channel transistors VISHAY,
*
SI8497DB-T2-E1
0 in TME stock
Net price for quantities from 3000 pcs - 0.34 USDGross price for quantities from 3000 pcs - 0.34 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.