+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SI8640ED-B-IS

IC: interface; digital isolator; 150Mbps; 2.5÷5.5VDC; SMD; SO16-W

Manufacturer: SILICON LABS

Manufacturer part number:
SI8640ED-B-IS
TME Symbol:
SI8640ED-B-IS

Specification

Manufacturer
SILICON LABS
Type of integrated circuit
interface
Kind of integrated circuit
digital isolator
Data transfer rate
150Mbps
Mounting
SMD
Case
SO16-W
Operating temperature
-40...125°C
Number of channels
4
Kind of package
tube
Insulation voltage
5kV
Number of inputs
4/0
Kind of channel
unidirectional
Kind of output
CMOS
Supply voltage
  • 2.5...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: Interfaces others - integrated circuits SILICON LABS,
*
SI8640ED-B-IS
0 in TME stock
Net price for quantities from 1 pcs - 7.56 USDGross price for quantities from 1 pcs - 7.56 USD
Net price for quantities from 3 pcs - 6.69 USDGross price for quantities from 3 pcs - 6.69 USD
Net price for quantities from 10 pcs - 6.00 USDGross price for quantities from 10 pcs - 6.00 USD
No. of pieces (Multiplicity: 1)