+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SI8641AB-B-IS

IC: interface; digital isolator; 1Mbps; 2.5÷5.5VDC; SMD; SO16-W


Manufacturer: SILICON LABS

Manufacturer part number:
SI8641AB-B-IS
TME Symbol:
SI8641AB-B-IS

Specification

Manufacturer
SILICON LABS
Type of integrated circuit
interface
Kind of integrated circuit
digital isolator
Data transfer rate
1Mbps
Mounting
SMD
Case
SO16-W
Operating temperature
-40...125°C
Number of channels
4
Kind of package
tube
Insulation voltage
2.5kV
Number of inputs
3/1
Kind of channel
bidirectional
Kind of output
CMOS
Supply voltage
  • 2.5...5.5V DC
Gross weight0.42 g
Certificates
See other products in this category: Interfaces others - integrated circuits SILICON LABS,
*
SI8641AB-B-IS
57 in TME stock
Net price for quantities from 1 pcs - 4.10 USDGross price for quantities from 1 pcs - 4.10 USD
Net price for quantities from 3 pcs - 3.63 USDGross price for quantities from 3 pcs - 3.63 USD
Net price for quantities from 10 pcs - 3.26 USDGross price for quantities from 10 pcs - 3.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 46 pcs