+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SI8710BC-B-IP

IC: interface; digital isolator; 15Mbps; 3÷30VDC; SMD; DIP8-GW


Manufacturer: SILICON LABS

Manufacturer part number:
SI8710BC-B-IP
TME Symbol:
SI8710BC-B-IP

Specification

Manufacturer
SILICON LABS
Type of integrated circuit
interface
Kind of integrated circuit
digital isolator
Data transfer rate
15Mbps
Mounting
SMD
Case
DIP8-GW
Operating temperature
-40...125°C
Number of channels
1
Kind of package
tube
Insulation voltage
3.75kV
Number of inputs
1/0
Kind of channel
unidirectional
Kind of output
open drain
Supply voltage
  • 3...30V DC
Integrated circuit features
  • galvanically isolated
  • LED diode emulator
Gross weight0.5 g
Certificates
See other products in this category: Interfaces others - integrated circuits SILICON LABS,
*
SI8710BC-B-IP
0 in TME stock
Net price for quantities from 1 pcs - 2.55 USDGross price for quantities from 1 pcs - 2.55 USD
Net price for quantities from 3 pcs - 2.26 USDGross price for quantities from 3 pcs - 2.26 USD
Net price for quantities from 10 pcs - 2.03 USDGross price for quantities from 10 pcs - 2.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.