+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SI8808DB-T2-E1

Transistor: N-MOSFET; TrenchFET®; unipolar; 30V; 2.5A; Idm: 10A


Manufacturer: VISHAY

Manufacturer part number:
SI8808DB-T2-E1
TME Symbol:
SI8808DB-T2-E1

Specification

Manufacturer
VISHAY
Type of transistor
N-MOSFET
Technology
TrenchFET®
Polarisation
unipolar
Drain-source voltage
30V
Drain current
2.5A
Pulsed drain current
10A
Power dissipation
0.9W
Case
MICROFOOT®
Gate-source voltage
±8V
On-state resistance
0.165Ω
Mounting
SMD
Gate charge
10nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.001 g
Certificates
See other products in this category: SMD N channel transistors VISHAY,
*
SI8808DB-T2-E1
0 in TME stock
Net price for quantities from 3000 pcs - 0.18 USDGross price for quantities from 3000 pcs - 0.18 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.