+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SI88241ED-IS

IC: interface; digital isolator; 100Mbps; 3÷5.5VDC; SMD; SO20-W

Manufacturer: SILICON LABS

Manufacturer part number:
SI88241ED-IS
TME Symbol:
SI88241ED-IS

Specification

Manufacturer
SILICON LABS
Type of integrated circuit
interface
Kind of integrated circuit
digital isolator
Data transfer rate
100Mbps
Mounting
SMD
Case
SO20-W
Operating temperature
-40...125°C
Number of channels
4
Kind of package
tube
Insulation voltage
5kV
Number of inputs
3/1
Kind of channel
bidirectional
Supply voltage
  • 3...5.5V DC
Integrated circuit features
  • galvanically isolated
  • integrated DC/DC converter
Gross weight0.5 g
Certificates
See other products in this category: Interfaces others - integrated circuits SILICON LABS,
*
SI88241ED-IS
0 in TME stock
Net price for quantities from 1 pcs - 10.37 USDGross price for quantities from 1 pcs - 10.37 USD
Net price for quantities from 3 pcs - 9.16 USDGross price for quantities from 3 pcs - 9.16 USD
Net price for quantities from 10 pcs - 8.22 USDGross price for quantities from 10 pcs - 8.22 USD
Net price for quantities from 25 pcs - 7.68 USDGross price for quantities from 25 pcs - 7.68 USD
No. of pieces (Multiplicity: 1)