+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SI88621ED-IS

IC: interface; digital isolator; 100Mbps; 3÷5.5VDC; SMD; SO20-W


Manufacturer: SILICON LABS

Manufacturer part number:
SI88621ED-IS
TME Symbol:
SI88621ED-IS

Specification

Manufacturer
SILICON LABS
Type of integrated circuit
interface
Kind of integrated circuit
digital isolator
Data transfer rate
100Mbps
Mounting
SMD
Case
SO20-W
Operating temperature
-40...125°C
Number of channels
2
Kind of package
tube
Insulation voltage
5kV
Number of inputs
1/1
Kind of channel
bidirectional
Supply voltage
  • 3...5.5V DC
Integrated circuit features
  • galvanically isolated
  • integrated DC/DC converter
Gross weight0.5 g
Certificates
See other products in this category: Interfaces others - integrated circuits SILICON LABS,
*
SI88621ED-IS
0 in TME stock
Net price for quantities from 1 pcs - 7.76 USDGross price for quantities from 1 pcs - 7.76 USD
Net price for quantities from 3 pcs - 6.86 USDGross price for quantities from 3 pcs - 6.86 USD
Net price for quantities from 10 pcs - 6.15 USDGross price for quantities from 10 pcs - 6.15 USD
Net price for quantities from 25 pcs - 5.75 USDGross price for quantities from 25 pcs - 5.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.