+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SI8920AC-IP

IC: operational amplifier; 950kHz; Ch: 1; 3÷5.5VDC; DIP8; 200uV


Manufacturer: Skyworks Solutions

Manufacturer part number:
SI8920AC-IP
TME Symbol:
SI8920AC-IP

Specification

Manufacturer
Skyworks Solutions
Type of integrated circuit
operational amplifier
Bandwidth
950kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
3...5.5V DC
Case
DIP8
Operating temperature
-40...125°C
Integrated circuit features
galvanically isolated
Input offset voltage
0.2mV
Gross weight0.48 g
Certificates
See other products in this category: SMD operational amplifiers Skyworks Solutions,
*
SI8920AC-IP
11 in TME stock
Net price for quantities from 1 pcs - 7.95 USDGross price for quantities from 1 pcs - 7.95 USD
Net price for quantities from 3 pcs - 7.36 USDGross price for quantities from 3 pcs - 7.36 USD
Net price for quantities from 10 pcs - 7.01 USDGross price for quantities from 10 pcs - 7.01 USD
Net price for quantities from 25 pcs - 6.31 USDGross price for quantities from 25 pcs - 6.31 USD
Net price for quantities from 50 pcs - 6.22 USDGross price for quantities from 50 pcs - 6.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs