+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SI8920AD-IS

IC: operational amplifier; 950kHz; Ch: 1; 3÷5.5VDC; SO16-W; 200uV


Manufacturer: Skyworks Solutions

Manufacturer part number:
SI8920AD-IS
TME Symbol:
SI8920AD-IS

Specification

Manufacturer
Skyworks Solutions
Type of integrated circuit
operational amplifier
Bandwidth
950kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
3...5.5V DC
Case
SO16-W
Operating temperature
-40...125°C
Integrated circuit features
galvanically isolated
Input offset voltage
0.2mV
Gross weight0.5 g
Certificates
See other products in this category: SMD operational amplifiers Skyworks Solutions,
*
SI8920AD-IS
0 in TME stock
Net price for quantities from 1 pcs - 10.31 USDGross price for quantities from 1 pcs - 10.31 USD
Net price for quantities from 10 pcs - 9.11 USDGross price for quantities from 10 pcs - 9.11 USD
Net price for quantities from 46 pcs - 8.19 USDGross price for quantities from 46 pcs - 8.19 USD
Net price for quantities from 92 pcs - 7.64 USDGross price for quantities from 92 pcs - 7.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.