+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SIC620CD-T1-GE3

IC: PMIC; IPS; reel,tape; VRPower®

NEW

Manufacturer: VISHAY

Manufacturer part number:
SIC620CD-T1-GE3
TME Symbol:
SIC620CD-T1-GE3

Specification

Manufacturer
VISHAY
Type of integrated circuit
PMIC
Kind of integrated circuit
IPS
Mounting
SMD
Kind of package
reel, tape
Output current
60A
Technology
VRPower®
Gross weight0.091 g
See other products in this category: Integrated circuits - others VISHAY,
*
SIC620CD-T1-GE3
0 in TME stock
Net price for quantities from 3000 pcs - 1.68 USDGross price for quantities from 3000 pcs - 1.68 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.