+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SIE802DF-T1-E3

Transistor: N-MOSFET; TrenchFET®; unipolar; 30V; 60A; Idm: 100A


Manufacturer: VISHAY

Manufacturer part number:
SIE802DF-T1-E3
TME Symbol:
SIE802DF-T1-E3

Specification

Manufacturer
VISHAY
Type of transistor
N-MOSFET
Technology
TrenchFET®
Polarisation
unipolar
Drain-source voltage
30V
Drain current
60A
Pulsed drain current
100A
Power dissipation
125W
Case
PowerPAK® SO8
Gate-source voltage
±20V
On-state resistance
2.6mΩ
Mounting
SMD
Gate charge
160nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.1 g
Certificates
See other products in this category: SMD N channel transistors VISHAY,
*
SIE802DF-T1-E3
0 in TME stock
Net price for quantities from 3000 pcs - 2.31 USDGross price for quantities from 3000 pcs - 2.31 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.