+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23703

Wire; silicone; SiF; 1x2.5mm2; stranded; Cu; blue; 300V,500V; 100m


Manufacturer: HELU

Manufacturer part number:
23703
TME Symbol:
SIF2.50-BL

Specification

Manufacturer
HELU
Type of wire
test lead cable
Wire insulation material
silicone
Kind of cable
SiF
Cable structure
1x2.5mm2
Core section
2.5mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Insulation colour
blue
Rated voltage
0.3kV/0.5kV
Resistance to
most of chemical compounds, most of oils, ozone
Package contents
100m
Cable external diameter
3.4mm
Flexibility class
5
CPR standard
no classification
Kind of material
halogen free, no flame propagation
Operating temperature
-60...180°C
Cable application
  • flexible connections
  • static installations
Gross weight30.903 g
Certificates
EAN code4060892252181

WATCH VIDEO

See other products in this category: Silicone Cables - Single Core HELU,
*
23703
132 in TME stock
Net price for quantities from 1 m - 2.12 USDGross price for quantities from 1 m - 2.12 USD
Net price for quantities from 50 m - 1.66 USDGross price for quantities from 50 m - 1.66 USD
Net price for quantities from 100 m - 1.32 USDGross price for quantities from 100 m - 1.32 USD
Net price for quantities from 300 m - 1.05 USDGross price for quantities from 300 m - 1.05 USD
Net price for quantities from 500 m - 0.93 USDGross price for quantities from 500 m - 0.93 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 mReel = 1 000 m