+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23913

Wire; silicone; SiF; 1x6mm2; stranded; Cu; yellow-green; 300V,500V


Manufacturer: HELU

Manufacturer part number:
23913
TME Symbol:
SIF6.00-GY

Specification

Manufacturer
HELU
Type of wire
test lead cable
Wire insulation material
silicone
Kind of cable
SiF
Cable structure
1x6mm2
Core section
6mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Insulation colour
yellow-green
Rated voltage
0.3kV/0.5kV
Resistance to
most of chemical compounds, most of oils, ozone
Package contents
100m
Cable external diameter
5mm
Flexibility class
5
CPR standard
no classification
Kind of material
halogen free, no flame propagation
Operating temperature
-60...180°C
Cable application
  • flexible connections
  • static installations
Gross weight67.308 g
Certificates
EAN code4060892252563

WATCH VIDEO

See other products in this category: Silicone Cables - Single Core HELU,
*
23913
180 in TME stock
Net price for quantities from 1 m - 3.31 USDGross price for quantities from 1 m - 3.31 USD
Net price for quantities from 10 m - 2.94 USDGross price for quantities from 10 m - 2.94 USD
Net price for quantities from 25 m - 2.53 USDGross price for quantities from 25 m - 2.53 USD
Net price for quantities from 50 m - 2.26 USDGross price for quantities from 50 m - 2.26 USD
Net price for quantities from 100 m - 2.00 USDGross price for quantities from 100 m - 2.00 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m