+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

47004

Wire; silicone; SiF/GL; 1x1mm2; stranded; Cu; white; 300V,500V

Manufacturer: HELU

Manufacturer part number:
47004
TME Symbol:
SIF/GL1.00

Specification

Manufacturer
HELU
Type of wire
test lead cable
Wire insulation material
silicone
Kind of cable
SiF/GL
Cable structure
1x1mm2
Core section
1mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Insulation colour
white
Rated voltage
0.3kV/0.5kV
Resistance to
most of acids, most of oils, ozone, temperature, to weather conditions, water
Cable external diameter
2.9mm
Flexibility class
5
CPR standard
no classification
Kind of material
flame retardant, halogen free
Braid material
fiberglass
Operating temperature
-60...180°C
Gross weight15.101 g
Certificates
EAN code4060892250125

WATCH VIDEO

See other products in this category: Silicone Cables - Single Core HELU,
*
47004
254 in TME stock
Net price for quantities from 1 m - 1.07 USDGross price for quantities from 1 m - 1.07 USD
Net price for quantities from 10 m - 0.92 USDGross price for quantities from 10 m - 0.92 USD
Net price for quantities from 25 m - 0.78 USDGross price for quantities from 25 m - 0.78 USD
Net price for quantities from 50 m - 0.70 USDGross price for quantities from 50 m - 0.70 USD
Net price for quantities from 100 m - 0.62 USDGross price for quantities from 100 m - 0.62 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 mReel = 1 000 m