+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

45501

Wire; silicone; SiFF; 1x1.5mm2; stranded; Cu; black; 500V; Class: 6

Manufacturer: HELU

Manufacturer part number:
45501
TME Symbol:
SIFF1.50-B

Specification

Manufacturer
HELU
Type of wire
test lead cable
Wire insulation material
silicone
Kind of cable
SiFF
Cable structure
1x1.5mm2
Core section
1.5mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Insulation colour
black
Rated voltage
0.5kV
Resistance to
most of chemical compounds, most of oils, ozone, UV rays
Cable external diameter
2.9mm
Flexibility class
6
CPR standard
no classification
Kind of material
no flame propagation
Operating temperature
-60...180°C
Gross weight19.471 g
Certificates
EAN code4060892250798

WATCH VIDEO

See other products in this category: Silicone Cables - Single Core HELU,
*
45501
326 in TME stock
Net price for quantities from 1 m - 2.05 USDGross price for quantities from 1 m - 2.05 USD
Net price for quantities from 10 m - 1.80 USDGross price for quantities from 10 m - 1.80 USD
Net price for quantities from 25 m - 1.56 USDGross price for quantities from 25 m - 1.56 USD
Net price for quantities from 50 m - 1.30 USDGross price for quantities from 50 m - 1.30 USD
Net price for quantities from 100 m - 1.14 USDGross price for quantities from 100 m - 1.14 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.