+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

22989

Wire; silicone; SiHF; 2x0.5mm2; Cu; stranded; brown-red; 300V,500V


Manufacturer: HELU

Manufacturer part number:
22989
TME Symbol:
SIHF2X0.5

Specification

Manufacturer
HELU
Type of wire
control cable
Wire insulation material
silicone
Kind of cable
SiHF
Cable structure
2x0.5mm2
Kind of core
Cu, tinned
Core structure
stranded
Number of cores
2
Core section
0.5mm2
Core marking
colours without colour repetition
Insulation colour
brown-red
Rated voltage
0.3kV/0.5kV
Resistance to
fats, most of acids, most of alcohols, most of oils, temperature, to weather conditions, UV rays, water
Flexibility class
5
Shield structure
unshielded
Cable external diameter
5.5mm
CPR standard
no classification
Earth core
none
Kind of material
halogen free, no flame propagation
Operating temperature
-60...180°C
Gross weight45.6 g
Certificates
EAN code4060892160653

WATCH VIDEO

See other products in this category: Silicone Cables - Multicore HELU,
*
22989
2295 in TME stock
Net price for quantities from 1 m - 1.33 USDGross price for quantities from 1 m - 1.33 USD
Net price for quantities from 10 m - 1.12 USDGross price for quantities from 10 m - 1.12 USD
Net price for quantities from 25 m - 1.02 USDGross price for quantities from 25 m - 1.02 USD
Net price for quantities from 50 m - 0.90 USDGross price for quantities from 50 m - 0.90 USD
Net price for quantities from 100 m - 0.80 USDGross price for quantities from 100 m - 0.80 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.