+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23041

Wire; silicone; SiHF; 3G6mm2; Cu; stranded; brown-red; 300V,500V


Manufacturer: HELU

Manufacturer part number:
23041
TME Symbol:
SIHF3X6

Specification

Manufacturer
HELU
Type of wire
control cable
Wire insulation material
silicone
Kind of cable
SiHF
Cable structure
3G6mm2
Kind of core
Cu, tinned
Core structure
stranded
Number of cores
3
Core section
6mm2
Core marking
colours + ground wire
Insulation colour
brown-red
Rated voltage
0.3kV/0.5kV
Resistance to
fats, most of acids, most of alcohols, most of oils, temperature, to weather conditions, UV rays, water
Flexibility class
5
Shield structure
unshielded
Cable external diameter
13.2mm
CPR standard
no classification
Earth core
yellow-green
Kind of material
halogen free, no flame propagation
Operating temperature
-60...180°C
Gross weight338 g
Certificates
EAN code4060892161162

WATCH VIDEO

See other products in this category: Silicone Cables - Multicore HELU,
*
23041
0 in TME stock
Net price for quantities from 1 m - 17.22 USDGross price for quantities from 1 m - 17.22 USD
Net price for quantities from 10 m - 14.47 USDGross price for quantities from 10 m - 14.47 USD
Net price for quantities from 25 m - 13.08 USDGross price for quantities from 25 m - 13.08 USD
Net price for quantities from 50 m - 11.71 USDGross price for quantities from 50 m - 11.71 USD
Net price for quantities from 100 m - 10.33 USDGross price for quantities from 100 m - 10.33 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.