+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23030

Wire; silicone; SiHF; 5G2.5mm2; Cu; stranded; brown-red; 300V,500V

Manufacturer: HELU

Manufacturer part number:
23030
TME Symbol:
SIHF5X2.5

Specification

Manufacturer
HELU
Type of wire
control cable
Wire insulation material
silicone
Kind of cable
SiHF
Cable structure
5G2.5mm2
Kind of core
Cu, tinned
Core structure
stranded
Number of cores
5
Core section
2.5mm2
Core marking
colours + ground wire
Insulation colour
brown-red
Rated voltage
0.3kV/0.5kV
Resistance to
fats, most of acids, most of alcohols, most of oils, temperature, to weather conditions, UV rays, water
Flexibility class
5
Shield structure
unshielded
Cable external diameter
11.6mm
CPR standard
no classification
Earth core
yellow-green
Kind of material
halogen free, no flame propagation
Operating temperature
-60...180°C
Gross weight239.213 g
Certificates
EAN code4060892161063

WATCH VIDEO

See other products in this category: Silicone Cables - Multicore HELU,
*
23030
101 in TME stock
Net price for quantities from 1 m - 10.00 USDGross price for quantities from 1 m - 10.00 USD
Net price for quantities from 10 m - 8.40 USDGross price for quantities from 10 m - 8.40 USD
Net price for quantities from 25 m - 7.60 USDGross price for quantities from 25 m - 7.60 USD
Net price for quantities from 50 m - 6.80 USDGross price for quantities from 50 m - 6.80 USD
Net price for quantities from 100 m - 6.00 USDGross price for quantities from 100 m - 6.00 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 120 m