+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SIHFBC20L-GE3

Transistor: N-MOSFET; unipolar; 600V; 1.4A; Idm: 8A; 50W


Manufacturer: VISHAY

Manufacturer part number:
SIHFBC20L-GE3
TME Symbol:
SIHFBC20L-GE3

Specification

Manufacturer
VISHAY
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
600V
Drain current
1.4A
Pulsed drain current
8A
Power dissipation
50W
Case
I2PAK, TO262
Gate-source voltage
±20V
On-state resistance
4.4Ω
Mounting
THT
Gate charge
18nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2 g
Certificates
See other products in this category: THT N channel transistors VISHAY,
*
SIHFBC20L-GE3
0 in TME stock
Net price for quantities from 1 pcs - 1.09 USDGross price for quantities from 1 pcs - 1.09 USD
Net price for quantities from 5 pcs - 0.99 USDGross price for quantities from 5 pcs - 0.99 USD
Net price for quantities from 25 pcs - 0.88 USDGross price for quantities from 25 pcs - 0.88 USD
Net price for quantities from 100 pcs - 0.78 USDGross price for quantities from 100 pcs - 0.78 USD
Net price for quantities from 500 pcs - 0.74 USDGross price for quantities from 500 pcs - 0.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.