+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SIL2

Central lock actuator; 12VDC; 4A; Leads: leads x2; 5.5kg


Manufacturer: BOWI

Manufacturer part number:
SIL2
TME Symbol:
SIL2

Specification

Manufacturer
BOWI
Type of car audio accessories
central lock actuator
DC supply current
4A
Leads
leads x2
Body dimensions
160x33x62mm
Force
5.5kg
Actuator stroke
20mm
Kit contents
montage accessories
Supply voltage
  • 12V DC
Gross weight129.3 g
See other products in this category: Professional Car Audio Accessories BOWI,
*
SIL2
79 in TME stock
Net price for quantities from 1 pcs - 2.86 USDGross price for quantities from 1 pcs - 2.86 USD
Net price for quantities from 3 pcs - 2.61 USDGross price for quantities from 3 pcs - 2.61 USD
Net price for quantities from 5 pcs - 2.37 USDGross price for quantities from 5 pcs - 2.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs