+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PASTE P 908-55205

Heat transfer paste; colourless; silicon based; 0.81W/mK; 1kg


Manufacturer: WACKER

Manufacturer part number:
PASTE P 908-55205
TME Symbol:
SILPASTE-P/1

Specification

Manufacturer
WACKER
Type of agent
heat transfer paste
Colour
colourless
Agent features
silicon based
Appearance
paste
Operating temperature
-40...200°C
Thermal conductivity
0.81W/mK
Agent application
heatsinks
Application
facilitates heat transfer
Dielectric constant
2.8
Dielectric strength
20kV/mm
Density
1g/cm3 @ 25°C
Net weight
1kg
Gross weight1.2306 kg

WATCH VIDEO

See other products in this category: Heat conductive compounds WACKER,
*
PASTE P 908-55205
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order